Teng Tools 12 Point Hex Bit, 1/4 in Tip, 2 Tip, Square Drive 1-Piece, 89mm Overall
- RS Stock No.:
- 809-427
- Mfr. Part No.:
- ROBP8900101
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 809-427
- Mfr. Part No.:
- ROBP8900101
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | 12 Point Hex | |
| Size | 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type 12 Point Hex | ||
Size 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for use with 1/4 inch hex drive bit holders. These high-torsion bits are perfect for fastening applications requiring durability and precision, specifically suited for recessed heads on screws.
Constructed from S2 Steel for enhanced durability
Impact designed to withstand higher torsion forces
Fits 1/4 inch hex drive bit holders and accessories
Ideal for ROB recessed heads with square holes
Length of 89 mm for versatile usage
Lightweight at 20 grams for ease of handling
Related links
- Teng Tools 12 Point Hex Bit 2 Tip 89mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 3 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 1 Tip 30mm Overall
- Wera Tri-Wing Screwdriver Bit TW1 Tip 89mm Overall
- Teng Tools Square 5 Pieces
- Wera Screwdriver Bit Hex Drive, 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5 mm Tip 89mm Overall 1-Piece
