Facom 10-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 235-6688
- Mfr. Part No.:
- R.401
- Manufacturer:
- Facom
Subtotal (1 unit)*
€71.19
(exc. VAT)
€87.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.19 |
*price indicative
- RS Stock No.:
- 235-6688
- Mfr. Part No.:
- R.401
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 10 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Standard sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 10 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Standard sockets | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom set of sockets has drive size 1/4 inch.
Hex size 6 mm
Related links
- Facom 10-Piece 1/4 in Hexagon Socket Set
- Facom 10-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in Hexagon Socket Set
- Facom 21-Piece 1/4 in Hexagon Socket Set
- Facom 37-Piece 1/4 in Hexagon Socket Set
- Facom 10-Piece 3/4 in Hexagon Socket Set
- Facom 46-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 21-Piece 1/4 in Hexagon Ratchet Socket Set
