Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-3262
- Mfr. Part No.:
- 62-MP7
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 7 | |
| Product Type | Hex Key Set | |
| Set Contents | 10 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 7 | ||
Product Type Hex Key Set | ||
Set Contents 10 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM Outillage frame of 7 hexagon keys is used for hexagon socket screws. It is a bi-material ergonomic frame and has push-button for easy key removal.
It has burnished finish
Related links
- SAM 7 piece Folding Hex Key Set, Hex size 1.5 → 6 mm
- SAM 10 piece Hexagon Imperial Hex Key Set
- SAM 11 piece Hexagon Imperial Hex Key Set
- SAM 13 piece Hexagon Imperial Hex Key Set
- Bahco 7 piece Folding Metric Hex Key Set, Hex size 2.5 → 10 mm
- Bahco 7 piece Folding Imperial Hex Key Set, Hex size 2.38 → 9.53 mm
- INBUS 7 piece T-Handle Metric Hex Key Set
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
