Gedore 1/2 in Socket Wrench, 320 mm Overall

Image representative of range

Subtotal (1 set)*

€336.38

(exc. VAT)

€413.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€336.38

*price indicative

RS Stock No.:
602-976
Mfr. Part No.:
2682842
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Wrench

Drive Size

1/2 in

Overall Length

320mm

Drive Type

Hex

Material

Vanadium Steel 31Crv3

Finish

Forged

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore 19-piece socket set is expertly crafted for both professionals and DIY enthusiasts, delivering unparalleled performance in a Compact design. Housed in a Durable Gedore blue sheet steel case, this socket set features forged and tempered hexagon and bi-hexagon UD profile sockets, ensuring a secure fit and maximum torque. With accessories MADE from high-quality vanadium steel, this set promises longevity and resilience. The inclusion of a fine-toothed, dial change ratchet adds versatility to your toolkit, allowing for seamless operation in tight spaces. Weighing a net 3.7 kg and measuring 320 x 210 x 55 mm, it's perfectly sized for portability without compromising on capability.

Includes 19 expertly crafted pieces for comprehensive utility

Forged and tempered hexagon or bi hexagon sockets ensure durability and reliability

Made from premium vanadium steel for enhanced strength and longevity

Features a fine toothed ratchet that allows for smooth operation in confined spaces

Packaged in a sturdy GEDORE blue sheet steel case, promoting organisation and protection

Designed for both professional and amateur use, catering to a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy