Teng Tools TBUSP14 3 Socket T-Bar with T-Handle Handle, 60mm Overall
- RS Stock No.:
- 809-225
- Mfr. Part No.:
- TBUSP14
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€51.36
(exc. VAT)
€63.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.36 |
*price indicative
- RS Stock No.:
- 809-225
- Mfr. Part No.:
- TBUSP14
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket T-Bar | |
| Drive Size | 3 | |
| Handle Type | T-Handle | |
| Overall Length | 60mm | |
| Drive Type | Socket | |
| Model Number | TBUSP14 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket T-Bar | ||
Drive Size 3 | ||
Handle Type T-Handle | ||
Overall Length 60mm | ||
Drive Type Socket | ||
Model Number TBUSP14 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket is an essential tool designed for use with spark plugs, providing exceptional access in hard-to-reach areas while ensuring reliable performance.
Extra long design allows for easy access in confined spaces
Swivelling feature aids in maneuvering around obstacles
Includes a T bar for efficient pre-tightening and enhanced torque
3/8 inch drive compatibility for versatile use
Deep, T-bar, and magnetic socket types ensure a secure fit
Flexible head offers improved angles for better accessibility
Related links
- Teng Tools TBUSP16 3 Socket T-Bar with T-Handle Handle, 520mm Overall
- Teng Tools TBUSP21 3 Socket T-Bar, 60mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
- Teng Tools 3/4 in T-Handle Socket T-Bar Socket T-Bar, 450mm Overall
- Teng Tools M380050-C 3 Socket T-Bar, 170mm Overall
- Teng Tools M340050S-C 3 Socket T-Bar, 450mm Overall
- Teng Tools TBSKT10 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT08 3 Standard Socket with T-Handle Handle, 300mm Overall
