Teng Tools TBUSP21 3 Socket T-Bar, 60mm Overall
- RS Stock No.:
- 809-227
- Mfr. Part No.:
- TBUSP21
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€53.40
(exc. VAT)
€65.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.40 |
*price indicative
- RS Stock No.:
- 809-227
- Mfr. Part No.:
- TBUSP21
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3 | |
| Product Type | Socket T-Bar | |
| Overall Length | 60mm | |
| Drive Type | Socket | |
| Model Number | TBUSP21 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3 | ||
Product Type Socket T-Bar | ||
Overall Length 60mm | ||
Drive Type Socket | ||
Model Number TBUSP21 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket is a versatile tool designed for engine maintenance. It facilitates easy access to hard-to-reach spark plugs, making it Ideal for both professionals and enthusiasts alike.
Extra long swivelling design enhances accessibility in confined spaces
Universal joint and magnet ensure secure spark plug handling
Included T bar allows for fast pre-tightening and increased torque
Constructed with a deep, T-bar, and magnetic socket type for versatile use
Related links
- Teng Tools TBUSP14 3 Socket T-Bar with T-Handle Handle, 60mm Overall
- Teng Tools M380050-C 3 Socket T-Bar, 170mm Overall
- Teng Tools M340050S-C 3 Socket T-Bar, 450mm Overall
- Teng Tools TBUSP16 3 Socket T-Bar with T-Handle Handle, 520mm Overall
- Teng Tools T-HD01 1/4→3/8 in Socket T-Bar Socket T-Bar, 200mm Overall
- Teng Tools 3/4 in T-Handle Socket T-Bar Socket T-Bar, 450mm Overall
- Teng Tools M140050-C 1 Socket T-Bar, 106mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
