Teng Tools TBUSP16 3 Socket T-Bar with T-Handle Handle, 520mm Overall

Image representative of range

Subtotal (1 unit)*

€51.48

(exc. VAT)

€63.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.48

*price indicative

RS Stock No.:
809-226
Mfr. Part No.:
TBUSP16
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket T-Bar

Drive Size

3

Handle Type

T-Handle

Overall Length

520mm

Model Number

TBUSP16

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools 3/8 inch T Bar Spark Plug Socket offers a high-quality solution for spark plug maintenance with its unique swivel feature, facilitating use in hard-to-reach areas.

Extra long swivelling design for accessibility

Ideal for challenging locations thanks to the long reach bar

Includes a magnet and universal joint for secure usage

Provides fast pre-tightening and added torque with included T bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy