Facom S.121AVSE 1/2 in Socket with Insulated Handle, 175 mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-0953
- Mfr. Part No.:
- S.121AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€84.91
(exc. VAT)
€104.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.91 |
*price indicative
- RS Stock No.:
- 236-0953
- Mfr. Part No.:
- S.121AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Handle Type | Insulated | |
| Head Shape | Round | |
| Overall Length | 175mm | |
| VDE/1000V Approved | Yes | |
| Model Number | S.121AVSE | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN 60900, NF EN 60900, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Handle Type Insulated | ||
Head Shape Round | ||
Overall Length 175mm | ||
VDE/1000V Approved Yes | ||
Model Number S.121AVSE | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN 60900, NF EN 60900, DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series 1000 Volt insulated 1/2 inch handle with drive bit 1/2 inch(12.7 mm). Sockets and accessories held by spring ball set (38 N).
Insulation grip with "safety" colour coding.
Dimensions: 210 x 165 x 25 mm
Related links
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240 mm Overall VDE/1000V Approved
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300 mm Overall VDE/1000V Approved
- SAM Z-80-14 14 mm Socket Wrench with Insulated Handle, 160 mm Overall VDE/1000V Approved
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130 mm Overall VDE/1000V Approved
- SAM Z-80-12 12 mm Socket Wrench with Insulated Handle, 135 mm Overall VDE/1000V Approved
- Teng Tools MV3800 3/8 in Ratchet with Insulated Handle, 200 mm Overall VDE/1000V Approved
- Klein Tools 1-Piece Long Nose Plier 49mm Jaw
