STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 719-251
- Mfr. Part No.:
- 01020006
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€43.59
(exc. VAT)
€53.62
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.59 |
*price indicative
- RS Stock No.:
- 719-251
- Mfr. Part No.:
- 01020006
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sockets spanner is engineered for precision and strength, Ideal for use in confined spaces without compromising torque. This tool features a unique AS-Drive profile and is crafted from high-performance steel, ensuring durability and efficiency during use. With a depth of 50mm and a robust 1/4 inch internal square drive, this tool is versatile enough for both professional mechanics and DIY enthusiasts alike. The chrome-plated finish not only enhances its longevity but also provides a sleek appearance, making it a valuable addition to any toolkit. Designed to meet stringent DIN standards, this spanner guarantees performance and reliability in every task.
Made from HPQ high-performance steel for exceptional durability
Thin-walled construction allows access to tight spaces, providing versatility
Chrome-plated surface resists corrosion and enhances tool longevity
1/4 inch internal square drive for compatibility with a variety of ratchets and extensions
AS-Drive profile ensures a secure grip, preventing slippage during application
Complies with DIN 3124 / ISO 2725-1 standards confirming quality assurance
Lightweight design reduces user fatigue during prolonged use
Technical attributes tailored for precision with a depth of 50mm
Related links
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50mm Overall Length
