STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 720-290
- Mfr. Part No.:
- 01020013
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€42.41
(exc. VAT)
€52.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.41 |
*price indicative
- RS Stock No.:
- 720-290
- Mfr. Part No.:
- 01020013
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly crafted for precision and durability, designed to meet the high demands of professional mechanics and enthusiasts alike. This essential tool features a 1/4 inch internal square drive and a hex AS-Drive profile, allowing for excellent grip on fasteners while minimising rounding. With a length of 50 mm, it is Ideal for work in tight spaces, ensuring that even in confined areas, you can maintain maximum torque without compromising performance. Constructed from HPQ high-performance steel, this socket is not only lightweight but also resilient, being chrome-plated for added corrosion resistance. Whether you're tackling automotive tasks or intricate machinery, this socket spanner is the perfect ally for your toolbox.
Long version socket spanner for added reach and versatility
Hex AS-Drive profile enhances grip, reducing fastener damage
1/4 inch internal square drive enables compatibility with a variety of ratchets
Made from HPQ high-performance steel for superior durability
Chrome-plated finish provides excellent corrosion resistance
Meets rigorous industry standards including DIN and ISO specifications
Optimised for high torque applications, perfect for confined spaces
Lightweight design improves ease of handling during extended use
Packed dimensions facilitate easy storage and transport
Related links
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 50mm Overall Length
