STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 720-262
- Mfr. Part No.:
- 01020008
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€41.47
(exc. VAT)
€51.01
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.47 |
*price indicative
- RS Stock No.:
- 720-262
- Mfr. Part No.:
- 01020008
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sockets spanner is expertly designed for precision and performance, making it an essential tool for both professionals and DIY enthusiasts. Engineered from HPQ high performance steel, this tool boasts a lightweight and thin-walled construction that withstands high torques, perfect for operations in confined spaces like turbines. With its 1/4 inch internal square drive and hex AS-Drive profile, it assures a firm grip and maximum torque transmission. This sockets spanner not only meets various standards, including DIN 3124 and ISO 2725-1, but also combines durability and practicality, making it suitable for any toolbox.
Manufactured from HPQ high performance steel, ensuring durability and longevity
Thin-walled design allows for work in confined spaces without sacrificing strength
1/4 inch internal square drive provides a secure fit for a variety of applications
Meets international standards such as DIN 3124, ensuring quality and reliability
Hex AS-Drive profile optimises torque transfer, reducing the likelihood of slippage
Lightweight construction enhances user comfort during prolonged use
Versatile tool suitable for both professional mechanics and home users
Chrome-plated finish offers corrosion resistance and easy maintenance
Related links
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 50mm Overall Length
