STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50mm Overall Length

Image representative of range

Subtotal (1 unit)*

€43.85

(exc. VAT)

€53.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.85

*price indicative

RS Stock No.:
720-284
Mfr. Part No.:
01020010
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

10 mm

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Overall Length

50mm

Standards/Approvals

ISO 2725-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket spanner is a high-performance tool specifically designed for precision and durability in mechanical work. By integrating Advanced HPQ technology, this socket excels in withstanding high torques while remaining lightweight and thin-walled, making it Ideal for use in confined spaces, such as within turbines. Its AS-Drive profile ensures a secure fit on fasteners, reducing slippage and enhancing efficiency. This versatile spanner is not only essential for professional mechanics but also for DIY enthusiasts seeking reliable performance in demanding applications.

Long version for enhanced reach in tight spaces

Constructed from HPQ high-performance steel ensuring exceptional durability

Chrome-plated finish resists wear and corrosion, maintaining the tool's sleek appearance

Hex with AS-Drive profile for improved grip and reduced slippage

Compliant with DIN 3124/ISO 2725-1 and relevant international standards

Optimised for high torque applications while remaining lightweight

Designed for versatility, suitable for both professional and home use

Technical attributes include a depth of 50mm and 1/4 inch internal square drive

Efficient design minimises risk of damage to fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy