STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50mm Overall Length

Image representative of range

Subtotal (1 unit)*

€46.72

(exc. VAT)

€57.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.72

*price indicative

RS Stock No.:
720-236
Mfr. Part No.:
01020004
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

4 mm

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

50mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Sockets Spanner is a high-performance tool designed for precision and durability. This socket spanner is crafted from HPQ high-performance steel, offering exceptional resistance to wear while being lightweight and slim. Its internal square drive enables compatibility with a range of 1/4 inch drive tools, making it Ideal for use in confined spaces like turbines, where agility and strength are crucial. With a depth of 50 mm, this socket is tailored for demanding applications while adhering to quality standards such as DIN and ISO. Trust in its reliability for professional and DIY projects alike.

Constructed from HPQ high-performance steel for enhanced durability

Lightweight and thin-walled design, perfect for confined spaces

Especially designed for high torque applications without compromising strength

1/4 inch internal square drive ensures broad compatibility with other tools

Conforms to prestigious standards: DIN 3124, ISO 2725-1, ensuring quality performance

Chrome-plated finish resists corrosion and wear, extending the tool's service life

Optimised for both professionals and enthusiasts, enhancing efficiency in various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy