STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 720-256
- Mfr. Part No.:
- 01020007
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€42.66
(exc. VAT)
€52.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.66 |
*price indicative
- RS Stock No.:
- 720-256
- Mfr. Part No.:
- 01020007
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is meticulously engineered to cater to precision-driven tasks requiring high torque in confined spaces. Crafted from HPQ high-performance steel, this long version spanner offers exceptional durability and wear resistance, making it an Ideal tool for intricate work involving turbines and tight fittings. With a 1/4-inch internal square drive and hex AS-Drive profile, it ensures a secure grip on fasteners, reducing slippage during applications. Weighing just 24 grams, it combines strength with lightweight convenience, permitting effortless handling without compromising functionality. This tool embodies quality and practicality, essential for both professional technicians and dedicated DIY enthusiasts alike.
Constructed from HPQ high-performance steel for enhanced durability
Thin-walled design allows for use in confined spaces without sacrificing torque
1/4-inch internal square drive provides secure engagement on fasteners
Hex AS-Drive profile reduces slippage, ensuring efficient operation
Lightweight at 24 grams, facilitating ease of use during prolonged tasks
Conforms to DIN 3124 / ISO 2725-1 standards for reliable performance
Chrome-plated finish for added protection against corrosion and wear
Ideal for use in professional settings, particularly in turbine maintenance
Related links
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50mm Overall Length
