STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

€14.37

(exc. VAT)

€17.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.37

*price indicative

RS Stock No.:
719-253
Mfr. Part No.:
01410014
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

7/32 in

Product Type

Socket

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Overall Length

23mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is expertly crafted for precision and performance in automotive and industrial applications. Designed with a 1/4 inch internal square drive, it delivers exceptional torque management in tight spaces. Manufactured from HPQ high-performance steel, this chrome-plated spanner ensures durability while remaining lightweight, making it Ideal for work on turbines and other confined sections. The hex with AS-Drive profile enhances grip to minimise slippage, assuring accuracy in your tasks. Whether you're a professional tradesperson or a DIY enthusiast, this socket provides the reliability and effectiveness necessary for your tool collection.

Constructed from high-performance, wear-resistant steel for extended tool life

Chrome-plated surface for resistance against corrosion and easy cleaning

Designed for high torque, enhancing performance in demanding conditions

Compact and lightweight design optimised for access in confined spaces

AS-Drive profile improves torque transfer, reducing slippage

Meets ASME B 107.1 and other industry specifications for consistent quality

Perfect for both professional trades and home use, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy