STAHLWILLE 1/4 in Drive 11/32 in Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 719-303
- Mfr. Part No.:
- 01410022
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€14.84
(exc. VAT)
€18.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.84 |
*price indicative
- RS Stock No.:
- 719-303
- Mfr. Part No.:
- 01410022
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 11/32 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 11/32 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sockets offer precision engineering for professional use, designed to cater to various demanding tasks. Featuring a high-performance quality build, these sockets are MADE from wear-resistant, chrome-plated high-performance steel, ensuring durability that withstands rigorous usage. The 1/4 inch internal square drive is compatible with our AS-Drive profile, allowing for superior grip and torque application in tight spaces. Ideal for work in confined areas such as turbines, these sockets help professionals execute tasks with confidence and efficiency, delivering high-quality performance in both industrial and domestic settings.
Crafted from HPQ high-performance steel for exceptional durability
Chrome-plated finish resists corrosion and wear
1/4 inch internal square drive allows for versatile compatibility
Hex design with AS-Drive profile enhances grip and reduces slippage
Lightweight and thin-walled, perfect for manoeuvring in confined spaces
Complies with ASME B 107.1 and Federal Specifications for reliability
Designed for ease of use and precision in high torque conditions
Ideal choice for both professional and DIY applications, ensuring long-lasting performance
Related links
- STAHLWILLE 1/4 in Drive 9/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in Hexagon Square, 23mm Overall Length
