STAHLWILLE 1/4 in Drive 5 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 719-289
- Mfr. Part No.:
- 01020005
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€43.59
(exc. VAT)
€53.62
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.59 |
*price indicative
- RS Stock No.:
- 719-289
- Mfr. Part No.:
- 01020005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is an essential tool designed for high-performance applications with a 1/4 inch internal square drive. Crafted from HPQ high-performance steel, this thin-walled yet robust socket offers superior durability and excels in confined spaces. The hexagonal AS-Drive profile ensures optimal torque transmission while minimising wear on screws and fasteners. Ideal for professional tradespeople and DIY enthusiasts alike, the 40 L 5 is perfect for a variety of tightening and loosening tasks, ensuring efficiency and reliability in any mechanical setting.
Manufactured from wear-resistant high-performance steel for long-lasting use
Chrome-plated finish for enhanced corrosion resistance and easy cleaning
Unique AS-Drive profile design reduces the risk of rounding fastener corners
Thin-walled design allows access to tight spaces, making it versatile for various applications
Complies with DIN 3124/ISO and other relevant standards for quality assurance
Lightweight construction enables ease of handling without sacrificing strength
Accommodates high torque requirements, making it Ideal for demanding jobs
Available in multiple sizes, catering to various socket spanner needs
Related links
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50mm Overall Length
