STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 720-250
- Mfr. Part No.:
- 01240009
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€40.48
(exc. VAT)
€49.79
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.48 |
*price indicative
- RS Stock No.:
- 720-250
- Mfr. Part No.:
- 01240009
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille High performance 1/4 inch socket spanner designed for precision and durability. Engineered from HPQ high-performance steel, this spanner is not only lightweight but also thin-walled, enabling it to withstand high torques. Its unique bi-hex AS-Drive profile provides superior grip and torque application, making it Ideal for use in tight spaces, such as when working on turbines. With compliance to numerous DIN and ISO standards, the 40 DL 9 is perfect for professionals seeking reliable tools that facilitate efficiency in demanding environments.
Manufactured from wear-resistant high-performance steel for enhanced durability
Features a bi-hex AS-Drive profile, providing better grip and torque transfer
Lightweight and thin-walled design optimises usability in confined spaces
Complies with DIN EN 3710, DIN EN 3709, and other international standards for quality assurance
Ideal for high torque applications, particularly in mechanical and industrial settings
Chrome-plated finish offers added protection against corrosion and wear
Packed dimensions ensure convenient storage and transport
Related links
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50mm Overall Length
