STAHLWILLE 3/8 in Drive 12 mm Hexagon Square, 28mm Overall Length
- RS Stock No.:
- 719-295
- Mfr. Part No.:
- 02110012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
- RS Stock No.:
- 719-295
- Mfr. Part No.:
- 02110012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 28mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 28mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket is expertly designed for precision and performance in a variety of mechanical applications. Constructed from HPQ high-performance steel, this socket is chrome-plated for enhanced durability, ensuring a long-lasting tool that withstands the rigours of daily use. Ideal for working in confined spaces, its lightweight and thin-walled design provide excellent torque management, making it perfect for intricate tasks such as turbine maintenance. The socket complies with DIN, ISO, and ASME standards, assuring reliability and quality in every use.
Hex with AS-Drive profile enhances grip and torque delivery
HPQ high-performance steel provides resistance to wear and deformation
Chrome plating offers additional protection against corrosion
Designed for high torque applications, especially in tight spaces
Conforms to DIN 3124, ISO 2725-1, and ASME B 107.5M standards ensuring universal compatibility
Lightweight and Compact design facilitates ease of handling
Suitable for both professional mechanics and DIY enthusiasts seeking reliability
Related links
- STAHLWILLE 3/8 in Drive 7/16 in 12 Point Square, 28mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30mm Overall Length
- SAM 3/8 in Drive 12 mm 12 Point Square, 28mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm Hexagon Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm Hexagon Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31mm Overall Length
