STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 720-258
- Mfr. Part No.:
- 01640012
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€40.28
(exc. VAT)
€49.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.28 |
*price indicative
- RS Stock No.:
- 720-258
- Mfr. Part No.:
- 01640012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 3/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 3/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is designed for exceptional performance and adaptability. Engineered from HPQ high-performance steel, this tool boasts a lightweight, thin-walled construction that excels in high torque applications while ensuring ease of use in confined spaces, like turbine work. With its bi-hex AS-Drive profile, it provides a secure grip, reducing the likelihood of slippage or damage to fasteners. Measuring 50mm in length, this socket spanner is perfect for a variety of tasks, making it an invaluable addition to your toolkit.
Made from HPQ high performance steel for durability and strength
Lightweight and thin-walled design for ease of handling in tight spots
Features a bi-hex AS-Drive profile for enhanced grip on fasteners
Designed to withstand high torques, Ideal for heavy-duty applications
Complies with industry standards including ASME B 107.1 and SAE AS 954-E
Packaged compactly to facilitate easy storage and transport
Country of origin is Germany, ensuring high manufacturing standards
Related links
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50mm Overall Length
