Teng Tools 3 Drive 50 Bit, 100mm Overall Length
- RS Stock No.:
- 810-385
- Mfr. Part No.:
- M382225T-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 810-385
- Mfr. Part No.:
- M382225T-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 50 | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 50 | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools long TX bit socket is engineered for precise fastening applications. This versatile tool offers an effective solution for engagements with TX holes, making it indispensable for professionals needing reliability and performance.
Chrome vanadium construction ensures durability and strength
S2 steel bits are pressed into the socket for secure fastening
Satin finish improves grip during use
Ball recess on the female end provides reliable ratchet engagement
Related links
- Teng Tools 3/8 in Drive 50 Bit Socket, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 Bit, 100mm Overall Length
- Teng Tools 3 Drive 40 Bit, 100mm Overall Length
