Teng Tools 1/2 in Drive 3/16 in Bit Socket, 55mm Overall Length

Image representative of range

Subtotal (1 unit)*

€14.88

(exc. VAT)

€18.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.88

*price indicative

RS Stock No.:
810-811
Mfr. Part No.:
M121116-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

3/16 in

Product Type

Standard Socket

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Standards/Approvals

7422

Overall Length

55mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Drive AF Hex Bit Socket is designed for secure use with in-hex screws. Its robust construction ensures durability for demanding applications while providing a reliable grip during operation.

Constructed from chrome vanadium and S2 steel for strength

Satin finish enhances grip during use

Retention groove secures connection to the drive end

Manufactured to DIN7422 standards for quality assurance

Supplied with a metal socket clip for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy