Teng Tools 1/2 in Drive 9/16 in Bit Socket, 55mm Overall Length
- RS Stock No.:
- 809-680
- Mfr. Part No.:
- M121118-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.24 |
*price indicative
- RS Stock No.:
- 809-680
- Mfr. Part No.:
- M121118-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 9/16 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 9/16 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 55mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch HEX Bit Socket offers a robust solution designed specifically for use with fastenings that feature a hexagon hole, ensuring reliability in various tasks.
Constructed from Durable chrome vanadium and S2 steel for extended lifespan
Satin finish enhances grip and comfort during use
Incorporates a retention groove for secure fitting to the drive end
Meets DIN7422 standards for quality and performance
Related links
- Teng Tools 1/2 in Drive 3/16 in Bit Socket, 55mm Overall Length
- Teng Tools 1 Drive 1/2 in Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 20 Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/16 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/32 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in Bit, 55mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
