Teng Tools 1/2 in Drive 9/32 in Bit, 55mm Overall Length
- RS Stock No.:
- 809-678
- Mfr. Part No.:
- M121109-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.20
(exc. VAT)
€16.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.20 |
*price indicative
- RS Stock No.:
- 809-678
- Mfr. Part No.:
- M121109-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 9/32 in | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Standards/Approvals | DIN7422 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 9/32 in | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 55mm | ||
Standards/Approvals DIN7422 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch HEX BIT SOCKET AF 9/32 inch is a robust tool designed for use with fastenings featuring a hexagon hole, Ideal for professional automotive and engineering applications.
Constructed from Chrome vanadium and S2 steel for durability
Satin finish enhances grip during use
Retention groove secures the socket connection to the drive end
Designed to meet DIN7422 standards for reliability
Includes a metal socket clip for organised storage
Related links
- Teng Tools 1/2 in Drive 5/16 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/16 in Bit Socket, 55mm Overall Length
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
