Teng Tools 1/2 in Drive 5/8 in Bit, 55mm Overall Length
- RS Stock No.:
- 809-681
- Mfr. Part No.:
- M121120-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€21.48
(exc. VAT)
€26.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.48 |
*price indicative
- RS Stock No.:
- 809-681
- Mfr. Part No.:
- M121120-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5/8 in | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 55mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5/8 in | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 55mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch HEX BIT SOCKET AF 5/8 inch is engineered for precision and durability in fastening applications. This bit socket is designed for use with fastenings that have a hexagon hole.
Made from high-quality S2 steel and chrome vanadium for exceptional strength
Satin finish enhances grip during use, improving handling and control
Retention groove secure the connection of the socket to the drive end
Designed for compatibility with in-hex screws and grub screws
Related links
- Teng Tools 1/2 in Drive 5/16 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/32 in Bit, 55mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 in Bit Socket, 55mm Overall Length
