Teng Tools 3/8 in Drive 3/8 in 12 Point Socket, 265mm Overall Length

Subtotal (1 unit)*

€149.88

(exc. VAT)

€184.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.88

*price indicative

RS Stock No.:
838-133
Mfr. Part No.:
TT381912
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Socket Size

3/8 in

Drive Size

3/8 in

Number of Pieces

19

Socket Type

12 Point

Finish

Satin

Overall Length

265mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools socket set is a comprehensive collection designed for effective and efficient fastening tasks. This 19-piece set includes various sizes of regular 12-point bi-hexagon sockets, offering versatility for a range of applications.

Constructed from chrome vanadium satin finish for durability

Manufactured to meet DIN and ISO standards for quality assurance

Organised in a tool tray module for convenient storage and accessibility

Includes 19 pieces with a 3/8 inch drive for comprehensive coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy