LEMAITRE SECURITE Black Socks size 40/42 40/42
- RS Stock No.:
- 189-2722
- Mfr. Part No.:
- LEMATO42
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
€16.36
(exc. VAT)
€20.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.36 |
*price indicative
- RS Stock No.:
- 189-2722
- Mfr. Part No.:
- LEMATO42
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Socks | |
| Size | 40/42 | |
| Material | 50% Polyethersulfone Coolmax, Polyamide, Wool, Elastane | |
| Colour | Black | |
| Series | LEMATO | |
| Size EU | 40/42 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Socks | ||
Size 40/42 | ||
Material 50% Polyethersulfone Coolmax, Polyamide, Wool, Elastane | ||
Colour Black | ||
Series LEMATO | ||
Size EU 40/42 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
HICK, WARM SOCKS. Good thermal insulation for outdoor work. Can be worn with boots. Keep the feet dry. Comfortable when carrying heavy loads. Use : Building, public works, groundskeeping.
MOISTURE WICKING
The combination of PES Coolmax® and wool wicks away perspiration whilst providing excellent thermal insulation.
This mix is used in ski equipment and is recognised for its effectiveness.
COMFORT
Minimal irritation thanks to reinforced terry fabric in the heel and toe areas.
Semi-cushioned sole providing maximum comfort.
A non-friction band protects the foot and provides relief all through the day.
FIT
Fine rib guarantees a perfect fit around the top.
Adjustment band around the foot.
Related links
- LEMAITRE SECURITE Black Socks size 40/42 40/42
- LEMAITRE SECURITE Grey Socks size 40/42 40/42
- LEMAITRE SECURITE Black Socks size 43/45 43/45
- LEMAITRE SECURITE Black Socks size 35/37 35/37
- LEMAITRE SECURITE Black Socks size 46/49 46/49
- LEMAITRE SECURITE Black Socks size 38/39 38/39
- UPower Black Socks, size 40 → 43 M
- UPower Black Socks size 40/43 M M
