UPower Black Socks, size 44 → 47 L
- RS Stock No.:
- 277-2279
- Mfr. Part No.:
- WSK047BC-L
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-2279
- Mfr. Part No.:
- WSK047BC-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Size UK | L | |
| Colour | Black | |
| Material | 8% Elastane, 17% Polypropylene, 23%Nylon, 52% Polyester | |
| Special Features | Thermal | |
| Size EUR | 44 → 47 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Size UK L | ||
Colour Black | ||
Material 8% Elastane, 17% Polypropylene, 23%Nylon, 52% Polyester | ||
Special Features Thermal | ||
Size EUR 44 → 47 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Work wear Long socks with thermal properties. The fabric combines wool and acrylic allowing the feet to remain dry and warm during the colder and wet seasons.
Wear resistant reinforced heel and toe
flat seams for added comfort
flat seams for added comfort
Related links
- UPower Black Socks size 44/47 L L
- UPower Grey/Silver Socks, size 44 → 47 L
- UPower Grey Socks size 44/47 L L
- UPower Black Socks, size 40 → 43 M
- Cotswold Outdoor Ltd Grey Socks size 44/47 9/11.5 9/11.5
- Jalas Grey Socks size 44/47 44/47 10/12
- Portwest Black Socks size 44/48 L 9 → 12 in
- UPower Black Socks, size 36 → 39 S
