UPower Grey/Silver Socks, size 44 → 47 L
- RS Stock No.:
- 277-2320
- Mfr. Part No.:
- SK112GS-L
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-2320
- Mfr. Part No.:
- SK112GS-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Size UK | L | |
| Colour | Grey/Silver | |
| Material | 2% Elastane, 22% Nylon, 38% Acrylic, 38% Merino Wool | |
| Special Features | Thermal | |
| Size EUR | 44 → 47 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Size UK L | ||
Colour Grey/Silver | ||
Material 2% Elastane, 22% Nylon, 38% Acrylic, 38% Merino Wool | ||
Special Features Thermal | ||
Size EUR 44 → 47 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Work wear Short Merino wool socks with front padding, elastic support over the heel with side ventilation channels.
Wear resistant reinforced heel and toe
Light and soft contact with the skin
Light and soft contact with the skin
Related links
- UPower Grey Socks size 44/47 L L
- UPower Black Socks, size 44 → 47 L
- UPower Black Socks size 44/47 L L
- Cotswold Outdoor Ltd Grey Socks size 44/47 9/11.5 9/11.5
- Jalas Grey Socks size 44/47 44/47 10/12
- UPower Silver Grey Socks size 40/43 M M
- UPower Silver Grey Socks size 36/39 S S
- UPower Grey 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt M
