UPower Black Socks size 44/47 L L
- RS Stock No.:
- 277-2316
- Mfr. Part No.:
- WSK103BC-L
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-2316
- Mfr. Part No.:
- WSK103BC-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | Socks | |
| Size UK | L | |
| Material | Polyester, Nylon, Elastane, Polyester | |
| Colour | Black | |
| Series | Internal Id | |
| Size EU | 44/47 | |
| Standards/Approvals | CE EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type Socks | ||
Size UK L | ||
Material Polyester, Nylon, Elastane, Polyester | ||
Colour Black | ||
Series Internal Id | ||
Size EU 44/47 | ||
Standards/Approvals CE EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Work wear Short socks with an innovative design. The coolmax fabric combined with a special fabric process providing extra ventilation, allowing the feet to remain dry and cool even during the warmer seasons.
Wear resistant reinforced heel and toe
Flat seams for added comfort
Related links
- UPower Black Socks, size 44 → 47 L
- UPower Grey Socks size 44/47 L L
- UPower Grey/Silver Socks, size 44 → 47 L
- Cotswold Outdoor Ltd Grey Socks size 44/47 9/11.5 9/11.5
- Jalas Grey Socks size 44/47 44/47 10/12
- UPower Black Socks, size 36 → 39 S
- UPower Black Socks size 40/43 M M
- Portwest Black Socks size 44/48 L 9 → 12 in
