Multicore Wire, 500 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 226-221
- Mfr. Part No.:
- 587022
- Manufacturer:
- Multicore
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 grams)*
€118.87
(exc. VAT)
€146.21
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 26 October 2026
- Plus 9 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 9 | €118.87 | €0.475 |
| 10 - 19 | €114.11 | €0.456 |
| 20 - 49 | €110.54 | €0.442 |
| 50 + | €101.04 | €0.404 |
*price indicative
- RS Stock No.:
- 226-221
- Mfr. Part No.:
- 587022
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 500μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Flux Type | Halogen Free | |
| Product Weight | 250g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 500μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Flux Type Halogen Free | ||
Product Weight 250g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Solder with incorporated flux
96SC Crystal 502 No-Clean solder wire with incorporated flux.
Constant heat, low spatter.
High speed soldering, range of activities suitable for all applications.
Good spread on copper, brass and nickel.
Clear residue.
Halide content: 0.2%.
Standards
J-STD-004, EN29453.
