CHIPQUIK Wire, 1 mm Solder, 138 °C Melting Point
- RS Stock No.:
- 286-2027
- Mfr. Part No.:
- SMDSWLT.040 200g
- Manufacturer:
- CHIPQUIK
Subtotal (1 unit)*
€306.52
(exc. VAT)
€377.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.52 |
*price indicative
- RS Stock No.:
- 286-2027
- Mfr. Part No.:
- SMDSWLT.040 200g
- Manufacturer:
- CHIPQUIK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Solder | |
| Wire Diameter | 1mm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 138°C | |
| Percent Silver | 1% | |
| Percent Tin | 42% | |
| Product Weight | 200g | |
| Percent Copper | 0% | |
| Standards/Approvals | J-STD-006C, Amendments 1 & 2, J-STD-004B, Amendment 1, RoHS 3 Directive (EU) 2015/863 | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Solder | ||
Wire Diameter 1mm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 138°C | ||
Percent Silver 1% | ||
Percent Tin 42% | ||
Product Weight 200g | ||
Percent Copper 0% | ||
Standards/Approvals J-STD-006C, Amendments 1 & 2, J-STD-004B, Amendment 1, RoHS 3 Directive (EU) 2015/863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CHIPQUIK Flux Core Solder Wire is a lead free, low temperature wire. It is Rohs and REACH complaint.
Easier to use than leaded solder
Excellent Flow
Shiny Joints
