Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- RS Stock No.:
- 271-1867
- Mfr. Part No.:
- G3RV-ST500-A 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 271-1867
- Mfr. Part No.:
- G3RV-ST500-A 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Control Voltage | 24V ac/dc | |
| Maximum Input Current | 11mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Standards/Approvals | IEC 60529, EN 62314, UL 508, CSA C22.2 No.14 | |
| Isolation Voltage | 2.5kV | |
| Rise Time | 11ms | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Control Voltage 24V ac/dc | ||
Maximum Input Current 11mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Standards/Approvals IEC 60529, EN 62314, UL 508, CSA C22.2 No.14 | ||
Isolation Voltage 2.5kV | ||
Rise Time 11ms | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, DIN Track Mount, 0.1 to 2A Output Load Current - G3RV-ST500-A AC/DC24
This solid state interface relay operates at a maximum control voltage of 24V AC/DC and supports high-speed switching. The compact dimensions of 88x90x6.2mm allow for easy installation on a DIN rail.
Features & Benefits
• High-speed performance ensures rapid response times
• SPDT contact configuration supports diverse switching requirements
• TRIAC output delivers efficient load management
• Push-in terminal type simplifies installation and maintenance
• Wide operating temperature range enables use in harsh conditions
Applications
• Utilised in industrial equipment requiring efficient load switching
• Suitable for applications needing quick response relaying
Will it operate effectively at high temperatures?
Yes, it can function in environments up to +55°C.
What safety standards does the relay meet?
It meets CSA C22.2 No.14, EN 62314, IEC 60529, and UL.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Push-in
