Phoenix Contact EMG Series Relay Module, 5 A Load, DIN Rail Mount, 250 V Load, 35V Control
- RS Stock No.:
- 130-054
- Mfr. Part No.:
- 2952350
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€877.85
(exc. VAT)
€1,079.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €877.85 | €87.785 |
*price indicative
- RS Stock No.:
- 130-054
- Mfr. Part No.:
- 2952350
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Maximum Load Current | 5A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 250V | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 35V | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Function | 1 CO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60664-1, IEC 60664 | |
| Width | 22.5mm | |
| Length | 62.5mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Maximum Load Current 5A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 250V | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 35V | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Function 1 CO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60664-1, IEC 60664 | ||
Width 22.5mm | ||
Length 62.5mm | ||
Height 75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid relay module is a versatile solution for low control currents, offering safe isolation between the coil and contact side. It features integrated input and interference suppression circuits, with type-dependent positive or negative control currents. With a compact design and high-quality construction, this relay module is suitable for medium to large loads, providing reliable performance for various applications.
Efficient operation with minimal control current required
Secure isolation enhances overall safety between contacts
Integrated circuit improves performance and suppresses interference
Versatile control options with positive or negative currents
Related links
- Phoenix Contact EMG Series Relay Module DIN Rail Mount 13.2V dc Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 26.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 13.2V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 121V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
