Phoenix Contact EMG Series Relay Module, 5 A Load, DIN Rail Mount, 250 V ac Load, 13.2V dc Control
- RS Stock No.:
- 135-607
- Mfr. Part No.:
- 2952363
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€872.15
(exc. VAT)
€1,072.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €872.15 | €87.215 |
*price indicative
- RS Stock No.:
- 135-607
- Mfr. Part No.:
- 2952363
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 5A | |
| Product Type | Relay Module | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 250V ac | |
| Minimum Control Voltage | 5V dc | |
| Maximum Control Voltage | 13.2V dc | |
| Series | EMG | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | 1 CO | |
| Maximum Operating Temperature | 50°C | |
| Height | 75mm | |
| Length | 62.5mm | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60664-1, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 5A | ||
Product Type Relay Module | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 250V ac | ||
Minimum Control Voltage 5V dc | ||
Maximum Control Voltage 13.2V dc | ||
Series EMG | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Switching Function 1 CO | ||
Maximum Operating Temperature 50°C | ||
Height 75mm | ||
Length 62.5mm | ||
Width 22.5mm | ||
Standards/Approvals IEC 60664-1, IEC 60664 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid relay module is designed with a miniature switching relay and integrated NPN transistor control for low control currents. It features a contact (AgNi) suitable for medium to large loads, with 1 changeover contact and a 12 V DC nominal control voltage. The relay module offers advantages such as low control current, safe isolation, integrated input circuit, and interference suppression circuit, catering to various industrial applications.
Efficient operation with minimal control current required
Secure isolation enhances overall safety between contacts
Integrated circuit improves performance and suppresses interference
Versatile control options with positive or negative currents
Related links
- Phoenix Contact EMG Series Relay Module DIN Rail Mount 35V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 13.2V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 26.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 276V ac Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
