Phoenix Contact EMG Series Solid State Relay, 3 A Load, DIN Rail Mount, 60 V Load, 14.4V Control
- RS Stock No.:
- 135-416
- Mfr. Part No.:
- 2954141
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-416
- Mfr. Part No.:
- 2954141
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 9.6V | |
| Maximum Control Voltage | 14.4V | |
| Series | EMG | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Standards/Approvals | EAC, RoHS, IEC 60664, EN 50178, EMC class A produc | |
| Height | 75mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 9.6V | ||
Maximum Control Voltage 14.4V | ||
Series EMG | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Standards/Approvals EAC, RoHS, IEC 60664, EN 50178, EMC class A produc | ||
Height 75mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is a high-quality power relay with LED and protective circuits, designed for use in various output functions. It features a 12V input and 12-60V output, with a maximum current of 3A. With basic insulation and reverse polarity protection, this relay module ensures safe and reliable operation in a range of applications.
Input 12V DC, output 12-60V DC range
Maximum 3A current capacity for performance
Basic insulation with reverse polarity protection
Compact 17.5 x 75 x 102 mm dimensions
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG 12-OV- 24DC/60DC/1 Series Solid State Relay DIN Rail Mount 24V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 13.2V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 121V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 242V Control
