Eaton HLR Series Solid State Relay, 25 A Load, Chassis Mount, 240 V ac Load, 32V dc Control
- RS Stock No.:
- 263-446
- Mfr. Part No.:
- 360039 HLR25/1(DC)230V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.02
(exc. VAT)
€92.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.02 |
*price indicative
- RS Stock No.:
- 263-446
- Mfr. Part No.:
- 360039 HLR25/1(DC)230V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 17.8mm | |
| Length | 103.5mm | |
| Standards/Approvals | UL-File No. E251034, UL 508, RoHS Compliant, EAC, CE marked | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 17.8mm | ||
Length 103.5mm | ||
Standards/Approvals UL-File No. E251034, UL 508, RoHS Compliant, EAC, CE marked | ||
Height 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton solid-state relay is a part of the renowned moeller series and is designed for efficient performance in various applications. With a capacity of up to 25 A and an operational voltage of 230 V DC, it brings reliable switching capabilities to your systems. The product integrates advanced features that ensure enhanced electromagnetic compatibility and thermal stability. Constructed with a focus on precision, it meets rigorous compliance standards, making it a preferred choice for professionals in the field. Additionally, its modular design facilitates easy installation and adaptation to various setups, allowing for seamless integration into existing systems. Whether for automation or process control, this product offers unparalleled reliability and performance, ensuring peace of mind in critical applications.
Modular design enables easy installation and flexibility in application
CE Marked and RoHS compliant, guaranteeing adherence to international safety standards
Incorporates zero-crossing switching to reduce electrical noise
Built with durable materials ensuring longevity and reliability under demanding conditions
Designed for high electromagnetic immunity, minimising potential disruptions
Flexible terminal capacity accommodates a variety of connections
Optimised for operational efficiency, aiding in reduced energy consumption
Specifications ensure compatibility with multiple control circuits and auxiliary systems
IP20 rated for protection, suitable for indoor use without exposure to moisture
Supports a wide operating temperature range for dependable performance in diverse environments
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
