Eaton HLR Series Solid State Relay, 50 A Load, Chassis Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 262-383
- Mfr. Part No.:
- 360053 HLR50/1H(DC)600V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.73
(exc. VAT)
€61.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.73 |
*price indicative
- RS Stock No.:
- 262-383
- Mfr. Part No.:
- 360053 HLR50/1H(DC)600V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 28.8mm | |
| Width | 44.8mm | |
| Standards/Approvals | UL-File No. E251034, RoHS Compliant, EAC, CE UL 508, CE marked, CCC | |
| Height | 58.2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 28.8mm | ||
Width 44.8mm | ||
Standards/Approvals UL-File No. E251034, RoHS Compliant, EAC, CE UL 508, CE marked, CCC | ||
Height 58.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton solid-state relay, part of the HLR series, boasts a compact design ideal for efficient power management in a variety of industrial applications. Ensuring remarkable reliability, it excels in high-performance environments, reliably switching at zero-crossing, thus minimising electrical noise and disturbances. With a robust design, it supports single-phase operations up to 50 Amps and voltages from 42 to 660 Volts DC. This compact yet powerful module is CE marked and RoHS compliant, embodying the exceptional quality and adherence to safety standards expected from a market leader. Its integration into diverse systems is straightforward, thanks to its screw connection, and its engineered to operate even in the most challenging conditions, delivering both efficiency and durability for demanding tasks.
Supports DC operation for enhanced flexibility
Compact hockey puck design allows for space-efficient installations
IP20 rating ensures adequate protection in controlled environments
Improves system longevity with built-in overvoltage protection
Designed for optimal thermal stability, even in extreme conditions
LED indication provides real-time status updates for operators
Facilitates easy installation and maintenance with user-friendly connections
Resilient against electromagnetic interference ensuring consistent performance
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
