Eaton HLR Series Solid State Relay, 20 A Load, Chassis Mount, 240 V ac Load, 32V dc Control
- RS Stock No.:
- 261-566
- Mfr. Part No.:
- 360038 HLR15/1(DC)230V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.17
(exc. VAT)
€87.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.17 |
*price indicative
- RS Stock No.:
- 261-566
- Mfr. Part No.:
- 360038 HLR15/1(DC)230V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 100°C | |
| Length | 103.5mm | |
| Height | 103.5mm | |
| Width | 17.8mm | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Chassis | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 100°C | ||
Length 103.5mm | ||
Height 103.5mm | ||
Width 17.8mm | ||
Standards/Approvals EAC, UL, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton solid-state relay offers outstanding reliability and efficiency for various applications. Designed specifically for 1-phase systems, it accommodates operational currents of up to 20 A while functioning seamlessly within a voltage range of 230 V DC. The device showcases advanced engineering, incorporating features such as zero-crossing switching, which optimises performance and minimizes electrical interference. With a compact design, this model is ideal for diverse environments, ensuring proper function under a wide range of temperatures. Moreover, the solid-state nature of this relay eliminates mechanical wear, ensuring a longer lifespan and decreased maintenance, making it an essential component for modern electrical control systems.
Delivers robust performance in demanding operating conditions
Optimised for space-saving installations with its compact form
Ensures high immunity against electromagnetic disturbances
Facilitates easy installation with user-friendly screw connection terminals
Enhances system reliability through its durable, solid-state technology
Adaptable to specifications for both AC and DC applications
Meets stringent international compliance requirements, ensuring safety
Features LED indication for easy operational monitoring
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
