Eaton HLR Series Solid State Relay, 50 A Load, Chassis Mount, 265 V ac Load, 32V dc Control
- RS Stock No.:
- 262-739
- Mfr. Part No.:
- 360052 HLR50/1H(DC)230V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.35
(exc. VAT)
€44.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.35 |
*price indicative
- RS Stock No.:
- 262-739
- Mfr. Part No.:
- 360052 HLR50/1H(DC)230V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 58.2mm | |
| Length | 28.8mm | |
| Standards/Approvals | CE marked, CE UL 508, EAC, RoHS Compliant, UL-File No. E251034, CCC | |
| Width | 44.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 58.2mm | ||
Length 28.8mm | ||
Standards/Approvals CE marked, CE UL 508, EAC, RoHS Compliant, UL-File No. E251034, CCC | ||
Width 44.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton solid-state relay is an advanced solution designed for precise control in various electrical applications. With a robust design that supports a single-phase operation and an impressive current capacity of 50 A, it excels in demanding environments. The product operates efficiently across a voltage range from 24 V to 265 V DC, ensuring versatility and adaptability in diverse applications. Built to meet rigorous industry standards, it boasts significant certifications such as CE and UL 508, ensuring safety and compliance. Enhanced by its hockey puck design, the product effectively dissipates heat, thus promoting reliability and longevity while maintaining a compact footprint.
Compact hockey puck design optimises installation space
Zero-crossing technology enhances reliability and reduces wear
Industry-standard certifications provide assurance of quality and safety
Designed for easy integration into various electrical systems
High-quality materials ensure durability in demanding conditions
Efficient heat dissipation extends component lifespan
Single-phase operation simplifies design and application
Seamless functionality across a wide voltage range
Energy efficiency supports cost-effective operations
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
