Allen Bradley 700-SFTY Series Solid State Relay, 3 A Load, DIN Rail Mount, 264 V ac/dc Load, 28.8V ac/dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-728
Mfr. Part No.:
700-SFTY3Z24
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Maximum Load Current

3A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

264V ac/dc

Minimum Load Voltage

100V ac/dc

Minimum Control Voltage

19.2V ac/dc

Maximum Control Voltage

28.8V ac/dc

Series

700-SFTY

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

28mm

Standards/Approvals

UR Certified, cURus Recognised, cULus Listed, CSA certified, CE marked

Length

21.5mm

Width

42.5mm

Output Type

Relay

Off State Leakage Current

5mA

COO (Country of Origin):
JP
The Allen Bradley Square Base Relays are versatile relays designed for industrial control applications requiring reliable performance and efficient functionality with robust load current capacity and multiple isolation and monitoring features.

3A max continuous load current

240V AC max load voltage options

24V DC control or input voltage

Phototriac isolation option between control and output voltage

LED Indicator for input or logic ON or OFF status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy