Crydom MCX Series Solid State Relay, 5 A Load, Panel Mount, 280 V Load, 36V Control
- RS Stock No.:
- 394-490
- Mfr. Part No.:
- MCXE240A5
- Manufacturer:
- Crydom
Image representative of range
Subtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.65 |
*price indicative
- RS Stock No.:
- 394-490
- Mfr. Part No.:
- MCXE240A5
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 36V | |
| Series | MCX | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP | |
| Height | 25.4mm | |
| Length | 43.1mm | |
| Standards/Approvals | UR, RoHS, CSA | |
| Width | 10.2mm | |
| Off State Leakage Current | 100μA | |
| Capacitance | 10pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 36V | ||
Series MCX | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP | ||
Height 25.4mm | ||
Length 43.1mm | ||
Standards/Approvals UR, RoHS, CSA | ||
Width 10.2mm | ||
Off State Leakage Current 100μA | ||
Capacitance 10pF | ||
Output Type SCR | ||

MCX-SIL SSR up to 5Aac
AC or DC controlled versions
Ultra high 1-cycle surge capability
Surge current peak: 250A
Input-Output capacitance: 10pF
SPST-NO configuration
Zero-cross switching where stated otherwise Random-fire
Operating temperature range: -40 to +80°C
Dimensions H25mm x W10.2mm x D43mm
Approvals
UL
Caution
Derating will limit the maximum load current at temperatures above 25°C
Related links
- Crydom MCX Series Solid State Relay DIN Rail Mount 15V Control
- Crydom MCX Series Solid State Relay PCB Mount 15V Control
- Crydom MCX Series Solid State Relay PCB Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 36V Control
- Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Crydom CX Series Solid State Relay PCB Mount 32V Control
- Crydom ED Series Solid State Relay DIN Rail Mount 36V dc Control
- Schneider Electric SSP Series Solid State Relay Panel Mount 36V ac Control
