Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 280 Vrms Load, 36V dc Control

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.05

(exc. VAT)

€29.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.05
5 - 9€22.85
10 - 24€21.63
25 - 49€20.43
50 +€19.23

*price indicative

RS Stock No.:
740-1352
Mfr. Part No.:
ED24E5
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

5A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Minimum Control Voltage

18V dc

Maximum Control Voltage

36V dc

Series

ED

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, IEC Rated, cUL, CE

Width

12.7mm

Length

29mm

Height

37.4mm

Off State Leakage Current

0.1mArms

Capacitance

10pF

Output Type

AC

Plug In, DIN / PCB Mount - ED Series


The zero voltage switching ED series from Crydom offers a AC output solid state relay series in an industry standard EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).

AC output solid state relay in an industry standard EMR plug in package

Ratings of 3 and 5 Amps

Load voltage range of 24 → 280 Vac

Fits standard DIN rail and PCB mountable sockets

LED input status indicator

AC or DC control voltage

cUL recognised, IEC rated, CE & RoHS compliant

Horsepower rated

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

cUL, IEC, CE, CCC & RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy