Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-761
- Mfr. Part No.:
- F035813/ GQ-25-24-D-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€46.75
(exc. VAT)
€57.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.75 |
*price indicative
- RS Stock No.:
- 600-761
- Mfr. Part No.:
- F035813/ GQ-25-24-D-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced device stands at the forefront of precision control, expertly designed to optimise performance in various applications. With its robust construction and innovative technology, this product ensures reliability and efficiency in industrial environments. Crafted for excellent response times, it offers seamless integration into existing systems, facilitating an enhanced operational workflow. The device operates with impressive accuracy, ensuring that measurements and outputs remain consistent, even in demanding conditions. Its user-centric design simplifies the setup process, allowing for quick adjustments and minimal downtime. Durable and versatile, it serves as a dependable choice for professionals seeking quality and performance in their equipment.
Equipped for high-speed processing to improve operational efficiency.
Designed with advanced moisture resistance for durability in harsh conditions.
Streamlined setup process that enables quick integration into systems.
Offers a wide range of compatibility with other industrial components.
Compact design allows for easy installation in space-constrained environments.
Precision engineering ensures minimal error margins during operation.
User-friendly interface simplifies monitoring and adjustments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
