Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€188.20

(exc. VAT)

€231.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.20

*price indicative

RS Stock No.:
601-064
Mfr. Part No.:
F084182/ GRS-H-50-60-D-3-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced sensor from geferan offers unparalleled performance in a compact design, tailored for precision in various industrial applications. With a robust build and innovative technology, the product ensures reliability and accuracy under demanding conditions. Whether for monitoring temperature, pressure, or other critical parameters, this sensor serves as a dependable choice for engineers and technicians alike. Its versatility makes it suitable for a variety of systems, enhancing operational efficiency and safety. Designed for easy integration, it meets the high standards required in modern manufacturing environments, making it an ideal solution for your technical needs.

Utilises cutting-edge sensing technology for enhanced accuracy.

Compact design allows for flexible installation options.

Offers exceptional durability to withstand harsh conditions.

Facilitates seamless compatibility with existing systems.

Enhances operational safety with reliable performance.

Minimal maintenance requirements ensure long-term use.

Provides real-time data for informed decision-making.

Designed to optimise efficiency in industrial processes.

Related links