Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-791
- Mfr. Part No.:
- F095632/ GRZ-H-3P-3S-40I-60-D-2-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€424.93
(exc. VAT)
€522.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.93 |
*price indicative
- RS Stock No.:
- 601-791
- Mfr. Part No.:
- F095632/ GRZ-H-3P-3S-40I-60-D-2-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced controller exemplifies precision and reliability in automation systems. Designed to meet the demands of modern applications, it offers unparalleled performance and adaptability. The sleek design is not only aesthetically pleasing but also functional, ensuring easy integration into various environments. With advanced functionality tailored for robust operation, it guarantees high-level efficiency under diverse conditions. Users can expect intuitive controls and a swift response, enhancing their overall workflow. Whether for industrial or commercial use, this controller stands as a testament to innovative engineering, making it a preferred choice for professionals who value quality and performance.
Equipped with cutting-edge control algorithms for exceptional accuracy.
Offers seamless compatibility with a range of industrial systems.
Boasts a user-friendly interface for straightforward operation.
Designed for exceptional durability in demanding environments.
Supports extensive communication protocols, enhancing flexibility.
Features built-in safeguards to protect against potential failures.
Compact form factor facilitates easy installation in tight spaces.
Energy-efficient design reduces operational costs over time.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
