Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-793
- Mfr. Part No.:
- F095634/ GRZ-H-3P-3S-40I-60-D-3-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€412.94
(exc. VAT)
€507.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.94 |
*price indicative
- RS Stock No.:
- 601-793
- Mfr. Part No.:
- F095634/ GRZ-H-3P-3S-40I-60-D-3-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, CE | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRZ series offers an innovative solution for precise measurement and control in various industrial applications. Designed with cutting-edge technology, this product ensures reliability and accuracy, making it ideal for tasks requiring meticulous attention to performance. Its robust construction allows for optimal functionality in demanding environments, while the intuitive interface facilitates straightforward operation. With a commitment to excellence, this device is engineered to enhance efficiency and streamline processes, ensuring that users can depend on it for high-quality results. Perfect for engineers and technicians looking for an advanced instrument, the GRZ series sets a new standard in industrial measurement.
Offers exceptional measurement accuracy for enhanced operational efficiency.
Designed for robust performance in challenging industrial environments.
Features an intuitive interface for seamless user experience.
Supports wide compatibility with various systems for easy integration.
Constructed from high-quality materials to ensure long-lasting durability.
Equipped with efficient data processing capabilities to optimise workflows.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
