Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 601-674
- Mfr. Part No.:
- F087715/ GRP-40-48-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€161.22
(exc. VAT)
€198.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.22 |
*price indicative
- RS Stock No.:
- 601-674
- Mfr. Part No.:
- F087715/ GRP-40-48-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran settings are crucial for ensuring accuracy in various processes, and this product stands out due to its advanced capabilities. Designed specifically for precision control, it effortlessly integrates with existing systems, empowering users to monitor and manage their operations with unparalleled ease. The sleek design not only enhances functionality but also fits seamlessly into any environment, making it ideal for industrial applications. Perfect for those who demand reliability, this product supports a variety of configurations, ensuring optimal performance regardless of circumstances. Its robust features make it suitable for harsh conditions, while the user-friendly interface guarantees quick adaptation for operators. Whether for temperature regulation or complex automation, this device marks a significant advancement in control technology, providing unmatched agility and efficiency.
Integrates smoothly with a range of systems for effortless control.
Designed for high accuracy, ensuring dependable performance.
Robust construction allows for operation in challenging environments.
Streamlined user interface promotes quick navigation and setup.
Flexible configuration options cater to diverse operational needs.
Enhances efficiency, reducing downtime in critical processes.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
