Gefran GRP-H Series Solid State Relay, 25 A Load, DIN Rail, Panel Mount, 600 V ac Load, 30 V dc Control
- RS Stock No.:
- 601-725
- Mfr. Part No.:
- GRP-H-25-60-AN-1-0-0-1-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€286.90
(exc. VAT)
€352.89
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.90 |
*price indicative
- RS Stock No.:
- 601-725
- Mfr. Part No.:
- GRP-H-25-60-AN-1-0-0-1-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25 A | |
| Mounting Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Control Voltage | 10 V dc | |
| Maximum Control Voltage | 30 V dc | |
| Series | GRP-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25 A | ||
Mounting Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Control Voltage 10 V dc | ||
Maximum Control Voltage 30 V dc | ||
Series GRP-H | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H series is engineered for those seeking precision and reliability in industrial applications. Designed for optimal performance, this advanced device combines a compact design with the latest technology to meet demanding environmental conditions. With robust construction and user-friendly features, it provides an efficient solution for process monitoring and control. This model ensures accuracy and durability, making it a trusted choice for professionals looking to enhance their systems. Experience superior functionality that aligns with the needs of modern production environments, where efficiency is paramount.
Features an intuitive interface for straightforward operation.
Constructed from high-grade materials for enhanced durability.
Designed to perform in a broad range of temperatures.
Equipped with comprehensive diagnostic capabilities.
Offers seamless integration with existing control systems.
Supports various communication protocols for flexibility.
Constructed from high-grade materials for enhanced durability.
Designed to perform in a broad range of temperatures.
Equipped with comprehensive diagnostic capabilities.
Offers seamless integration with existing control systems.
Supports various communication protocols for flexibility.
Related links
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 660 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail 600 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail 600 V ac Load, 30 V Control
- Gefran GRP-H Series Solid State Relay DIN Rail 600 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount, 600 V ac/dc Load
