Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 260V ac Control
- RS Stock No.:
- 601-815
- Mfr. Part No.:
- F036945/ GQ-90-24-A-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€103.68
(exc. VAT)
€127.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.68 |
*price indicative
- RS Stock No.:
- 601-815
- Mfr. Part No.:
- F036945/ GQ-90-24-A-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Standards/Approvals | 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, EU Directive 2014/30/EU, TC RU C-IT.AЛ32.B.00422, UL508 (E243386) | |
| Width | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Standards/Approvals 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, EU Directive 2014/30/EU, TC RU C-IT.AЛ32.B.00422, UL508 (E243386) | ||
Width 44.5mm | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid state relay is engineered for high performance in demanding industrial applications. Designed for efficiency, it operates seamlessly under a wide range of conditions, ensuring reliable control of various loads including resistive and inductive types. The unit integrates zero-crossing technology to minimise electrical noise and enhance longevity. Its robust construction features IP20 protection and is compliant with international safety standards, making it ideal for various environments. The relay supports a control voltage range suitable for most scenarios, ensuring flexibility and adaptability to different systems. Built with thermal management in mind, the unit maintains consistent performance even when handling high currents, promoting both safety and operational efficiency.
Zero-crossing switching prevents electrical noise and improves system reliability.
Temperature resilience supports ambient conditions ranging from -25°C to +80°C.
Thermal management optimises dissipated power and prolongs lifecycle.
IP20 protection rating for added safety in industrial environments.
Compact design allows for easy integration into existing systems.
Wide control voltage range enhances adaptability across various applications.
UL and SCCR certifications ensure compliance with safety and performance standards.
Robust construction designed for resilience against overload and environmental factors.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
